• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Port replicator MW2P3ZM/A Compatible with (brand): Apple

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple MW2P3ZM/A Lightning digital AV adapter

  • Connection A (or inputs): Apple Dock lightning plug
  • Connecton B (or outputs): HDMI socket, Apple dock lightning socket
  • No. of supported monitors: 1
  • Maximum resolution: 1920 x 1080 p

Technical specifications

Product type

Port replicator

Type A

Apple Dock lightning plug

Type B

HDMI socket

Apple dock lightning socket

Suitable for

iPhone

iPad

Supported monitors

1

Resolution (max.)

1920 x 1080 p

Factory colour

White

Width

200 mm

Height

50 mm

Depth

100 mm

Weight

0.04 kg

Dim

(W x H x D) 200 x 50 x 100 mm

Compatible with (brand)

Apple

Screen size diagonal (inches)

0 inch

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340058 Apple Port replicator MW2P3ZM/A Compatible with (brand): Apple

Description

Use the Lightning digital AV adapter with your iPhone, iPad or iPod with Lightning connector. The Lightning Digital AV adapter lets you show everything on your screen – such as apps, presentations, websites, slideshows and more – on an HDMI-enabled TV, display, projector or any other compatible display in up to 1080p HD.

It also displays video content – movies, TV shows, recorded videos – on your large screen in up to 1080p HD. Connect the Lightning digital AV adapter simply via the Lightning connector to your device and then via the HDMI cable (separately available) to the television or projector.

This text is machine translated.

Scope of delivery

  • Lightning digital AV adapter

System requirements

  • Requires HDMI cable (sold separately) to connect to a TV or projector. Supports video as well as audio output.