
Highlights & Details
Apple iPhone SE (2022) SW 64GB refurbished (OK)
- 4.7" Retina HD Display (11.94 cm diagonal) (1)
- Advanced single camera system with 12 MP wide angle camera, Smart HDR 4, photographic styles, portrait mode and 4K video up to 60fps
- 7 MP FaceTime HD camera with Smart HDR 4, photographic styles, portrait mode and 1080p video recording
- A15 Bionic Chip for super fast performance
- Up to 15 hours of video playback (2)
- 5G compatible (3)
- Robust design and IP67 water protection (4)
- Home key with TouchID for secure authentication
- IOS 15 is fully packed with new features to help you get more out and about with the iPhone than ever before (5)
Technical specifications
- Product type
iPhone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
WiFi
- Factory colour
Midnight
- Operating system (Version)
iOS 15
- Display (cm)
11.9 cm
- Screen size diagonal (inches)
4.7 inch
- Display resolution
1334 x 750 Pixel
- Display resolution mode
HD
- Resolution of built-in camera
12 MP
- Front camera resolution
7 MP
- Memory capacity
64 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
5G
LTE
UMTS
HSPA+
HSDPA
EDGE
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
IP67
Waterproof
Dustproof
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
67.3 mm
- Height
138.4 mm
- Depth
7.3 mm
- Weight
144 g
- Interfaces
Apple Lightning
- Apple version
iPhone SE (3rd Gen)
n.rel.
No
- Condition
The product shows visible imperfections and minor technical defects. However, imperfections and defects do not affect main product functionality.
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779529 Apple refurbished iPhone SE (3rd Gen) Refurbished (acceptable) 64 GB 4.7 inch (11.9 cm) iOS 15 12 MP Midnight
Description
This text is machine translated.
Scope of delivery
- IPhone SE (3. 5th Generation)
- USB-C to Lightning cable
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















