• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple refurbished iPhone SE (3rd Gen) Refurbished (good) 64 GB 4.7 inch (11.9 cm) iOS 15 12 MP Midnight

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/4
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Good
Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Apple iPhone SE (2022) SW 64GB refurbished (good)

  • 4.7" Retina HD Display (11.94 cm diagonal) (1)
  • Advanced single camera system with 12 MP wide angle camera, Smart HDR 4, photographic styles, portrait mode and 4K video up to 60fps
  • 7 MP FaceTime HD camera with Smart HDR 4, photographic styles, portrait mode and 1080p video recording
  • A15 Bionic Chip for super fast performance
  • Up to 15 hours of video playback (2)
  • 5G compatible (3)
  • Robust design and IP67 water protection (4)
  • Home key with TouchID for secure authentication
  • IOS 15 is fully packed with new features to help you get more out and about with the iPhone than ever before (5)

Technical specifications

Product type

iPhone

GSM standard

GSM/2G

UMTS/3G

LTE/4G

5G

WiFi

Factory colour

Midnight

Operating system (Version)

iOS 15

Display (cm)

11.9 cm

Screen size diagonal (inches)

4.7 inch

Display resolution

1334 x 750 Pixel

Display resolution mode

HD

Resolution of built-in camera

12 MP

Front camera resolution

7 MP

Memory capacity

64 GB

SIM card version

Nano SIM

eSIM

Bluetooth

Yes

Bluetooth

5.0

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

1900 MHz

2100 MHz

2300 MHz

2600 MHz

UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Data transfer

5G

LTE

UMTS

HSPA+

HSDPA

EDGE

NFC (Near field communication)

Yes

Mobile phone features

Fingerprint scanner

IP67

Waterproof

Dustproof

NFC

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

Width

67.3 mm

Height

138.4 mm

Depth

7.3 mm

Weight

144 g

Interfaces

Apple Lightning

Apple version

iPhone SE (3rd Gen)

n.rel.

No

Condition

The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.

Contract

None

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779528 Apple refurbished iPhone SE (3rd Gen) Refurbished (good) 64 GB 4.7 inch (11.9 cm) iOS 15 12 MP Midnight

Description

Lightning fast A15 Bionic Chip. Great battery and a super star camera. Plus the hardest glass in a smartphone and a home button with secure touchID.

This text is machine translated.

Scope of delivery

  • IPhone SE (3. 5th Generation)
  • USB-C to Lightning cable

Hints

What exactly does "refurbished" mean?
When it comes to mobile phones, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Are used phone batteries still up for the job?
The battery has been tested. It's fully functional.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Similar items shown..Software/Firmware update before uploading a backup
Generally, refurbished/renewed smartphones come with the latest software/firmware.
However, do check the version of the supplied software before uploading backed-up files on the device.
If the device doesn't run the latest software/firmware, do an update first to avoid issues after uploading the backup.