• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Silicon Case MagSafe Back cover Apple iPhone 15 Plus Winter blue Inductive charging, Shockproof MT193ZM/A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 15 Plus

Suitable for

17 cm (6,7")

Factory colour

Winter blue

Material

Silicone

Features

Inductive charging

Shockproof

Suitable for

17 cm (6,7")

Compatible with

Apple

Weight

0.08 kg

UKCA

yes

Description

This silicone case with MagSafe was developed by Apple especially for your iPhone 15 plus and protects your iPhone as well as it looks.
The smooth, soft outer side made of silicon feels great and fits well in the hand. And inside, a soft microfiber lining provides additional protection.
With integrated magnets, which align perfectly to the iPhone 15 Plus, the case holds very easily and provides for a faster wireless charging. Just leave your iPhone in the case when charging and dock your MagSafe charger or place it on your Qi-certified charger.
Like any case developed by Apple, it goes through thousands of test hours throughout the design and manufacturing process. It not only looks great, but is also designed to protect your iPhone from scratches and falls.

This text is machine translated.