• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Silicon Case MagSafe Case Apple iPhone 14 Midnight Inductive charging, Shockproof MPRU3ZM/A

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 14

Factory colour

Midnight

Material

Silicone

Features

Inductive charging

Shockproof

Weight

0.15 kg

UKCA

yes

Description

This silicone case with MagSafe was developed by Apple especially for your iPhone 14 and protects your iPhone just as well as it looks. The smooth, soft silicone outer surface feels great and fits well in the hand. And inside, a soft microfiber lining provides extra protection. With integrated magnets, which align perfectly with the iPhone 14, the case is very simple and provides for faster wireless charging. When charging, simply leave your iPhone in the case and dock your MagSafe charger or put it on your Qi-certified charger.Like any Apple-developed case, it goes through thousands of hours of testing throughout the design and manufacturing process. It's not only great, it's also designed to protect your iPhone from scratches and falls.

This text is machine translated.