• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Silicone Case iPhone 17 Fluorescent lavender MagSafe compatibility MHVT4ZM/A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Silicone Case

Compatible with

Apple

Compatible with

iPhone 17

Factory colour

Fluorescent lavender

Material

Silicone

Features

MagSafe compatibility

Weight

0.08 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733242 Apple Silicone Case iPhone 17 Fluorescent lavender MagSafe compatibility MHVT4ZM/A

Description

This silicone case with MagSafe was developed by Apple especially for the iPhone 17 and protects your iPhone as well as it looks. And it can be fixed securely to the Crossbody band, so that you can carry your iPhone hands free.

The case is made from 45% recycled silicone material. Its smooth, soft outer side feels pleasant and fits well in the hand. And on the inside a soft lining made of micro-fiber provides additional protection.

This case works seamlessly with camera control. It has sapphire crystal with a conductive layer that transfers your finger's movements to the camera control.

With integrated magnets, which align perfectly to the iPhone 17, the case holds very easily and provides for a faster wireless charging. Just put your iPhone in the case while charging and dock your MagSafe charger or place it on your Qi2 25 W or Qi-certified charger.

Like any case developed by Apple, it goes through thousands of test hours during the design and manufacturing process. It not only looks great, but is also designed to protect your iPhone from scratches and falls.

This text is machine translated.

Scope of delivery

  • IPhone 17 silicone case with MagSafe