• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Silicone Case iPhone 17 Pro Max Midnight MagSafe compatibility MGFP4ZM/A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Silicone Case

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Factory colour

Midnight

Material

Silicone

Features

MagSafe compatibility

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474991 Apple Silicone Case iPhone 17 Pro Max Midnight MagSafe compatibility MGFP4ZM/A

Description

This silicone case with MagSafe was developed by Apple especially for the iPhone 17 Pro Max and protects your iPhone as well as it looks like. And it can be fixed securely to the cross-body band, so that you can carry your iPhone simply hands-free.

The case is made from 45% recycled silicone material. Its smooth, soft outer side feels good and lies just as in the hand. And inside, a soft microfiber lining provides additional protection.

The case works seamlessly with camera control to detect precise finger movements such as pressing and stroking.

With integrated magnets, which align perfectly to the iPhone 17 Pro Max, the case holds very easily and provides for a faster wireless charging. Just leave your iPhone in the case when charging and dock your MagSafe charger or place it on your Qi2.2 or Qi-certified charger.

Like any case developed by Apple, it runs through thousands of test hours in the design and manufacturing process. It not only looks great, but is also designed to protect your iPhone from scratches and falls.

This text is machine translated.

Scope of delivery

  • IPhone 17 Pro Max silicone case with MagSafe