• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Siri (3. Generation) Remote control Silver, Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Communication and connectivity: Microphone for Siri, infrared transmitter, USB-C port for charging
  • Power: Battery with a battery life of several months per charge (in normal daily use), charging via USB-C cable on the computer or AC adapter (each sold separately)
  • Wireless technology: Bluetooth 5.0
Product type

Remote control

Compatible with

Apple TV

Apple TV 4K

Weight

66 g

Factory colour

Silver

Black

Width

35 mm

Height

136 mm

Length

9.25 mm

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364133 Apple Siri (3. Generation) Remote control Silver, Black

Description

Using the Siri Remote (3. And you can control your Apple TV 4K precisely. With the touch-based ClickPad you can select titles, strike through playlists and make a circular gesture on the outer ring to find exactly the scene you are looking for. With Siri, you can find that WAS you want to see, easily with your voice. And the latest design features a USB-C port for quick charging.

This text is machine translated.

Scope of delivery

  • Siri remote
  • User manual

More interesting products

(*All information is plus legal VAT)