
1/9
Studio display
5120 x 2880 p
68.29 cm
27 inch
27 inch
5K Retina
60 Hz
600 cd/m²
218
Silver
Thunderbolt 5
USB C®
2 x
2 x
2 x
Standard glass
Built-in webcam
Built-in microphone
Built-in speakers
Display P3
True Tone display
Tiltable
-5/+25
Anti-glare
62.3 cm
47.8 cm
16.8 cm
6.3 kg
100 to 240 V AC
(W x H x D) 62.3 x 47.8 x 16.8 cm
Tilt
24 inch - 29 inch
Retina display
Office
Design
Gaming
Home
Media
5K
Yes
F (A - G)
68.6 cm (27 inch)
5K (5120 x 2880 Pixel)
68.6 cm
yes
User & Safety Instructions 3733982 Apple Studio Display (2026) Studio display Nanotexture glass EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p Thunderbolt 5
The necessary accessories are required to use the article as described.