User & Safety Instructions 3474974 Apple TechWoven Case iPhone 17 Pro Violet MagSafe compatibility MGF54ZM/A
Description
Designed by Apple, this feature fabric case with MagSafe offers impressive protection and personalization for your iPhone 17 Pro.
It is made of a special functional fabric made of 100% recycled polyester. Multi-colored yarns are woven on a jacquard weaving chair, creating a tactile texture with a large color depth. The edges of the case are coated with slightly textured TPU for more grip. The keys are made from elegant anodized aluminum for precise feedback.
With two connection points this case can be fixed securely to the cross-body tape. So you can carry your iPhone hands free in a relaxed way.
With integrated magnets, which align perfectly to the iPhone 17 Pro, the case holds very easily and provides for a faster wireless charging. Just leave your iPhone in the case when charging and dock your MagSafe charger or place it on your Qi2.2 or Qi-certified charger.
Like any case developed by Apple, it runs through thousands of test hours in the design and manufacturing process. It not only looks great, but is also designed to protect your iPhone from scratches and falls.
This text is machine translated.
Scope of delivery
IPhone 17 Pro Functional Fabric Case with MagSafe
Description
Designed by Apple, this feature fabric case with MagSafe offers impressive protection and personalization for your iPhone 17 Pro.
It is made of a special functional fabric made of 100% recycled polyester. Multi-colored yarns are woven on a jacquard weaving chair, creating a tactile texture with a large color depth. The edges of the case are coated with slightly textured TPU for more grip. The keys are made from elegant anodized aluminum for precise feedback.
With two connection points this case can be fixed securely to the cross-body tape. So you can carry your iPhone hands free in a relaxed way.
With integrated magnets, which align perfectly to the iPhone 17 Pro, the case holds very easily and provides for a faster wireless charging. Just leave your iPhone in the case when charging and dock your MagSafe charger or place it on your Qi2.2 or Qi-certified charger.
Like any case developed by Apple, it runs through thousands of test hours in the design and manufacturing process. It not only looks great, but is also designed to protect your iPhone from scratches and falls.
This text is machine translated.
Scope of delivery
IPhone 17 Pro Functional Fabric Case with MagSafe
What kind of Mobile Phone Sleeves are you looking for?