
Number
Total (€ 329.00 / piece)
€ 329.00
incl. VAT
14-day return policy included
Highlights & Details
Apple TV 4K Wi-Fi + Ethernet 128 GB
- 4K Dolby Vision and HDR10+ for brilliant picture qualityDolby Atmos for three-dimensional sound like the cinema(2)Unbelievable Power with the A15 Bionic chipSiri Remote for precise control with a touch-based click padApple original series and films of Apple TV+(3)The latest series, movies, sports and live TV, all in one place(1) More ways to use your TV with Apple Arcade, Apple Fitness+ and Apple Music(3) Share photos, videos, and more from your iPhone, iPad, and Mac on your TV with AirPlay(4)Private listening with up to two pairs of AirPods Couple with the HomePod mini for hands-free control with SiriWorks as a home hub to connect and control Smart home accessoriesWLAN and Ethernet for fast data transferWorks as a home hub to connect and control Smart home accessories, with thread for more connectivity(5)
Technical specifications
- Product type
Apple TV
- Tansfer standard
LAN
Wi-Fi
Bluetooth®
- Factory colour
Black
Silver
- Depth
93 mm
- Height
31 mm
- Width
93 mm
- Screen size diagonal (inches)
0 inch
- Audio playback
HE-AAC
AAC
MP3
FLAC
AIFF
WAV
AC-3 (Dolby Digital 5.1)
E-AC-3 (Dolby Digital Plus 7.1 Surround sound)
- Photo display
HEIF
JPEG
GIF
TIFF
- Video playback
HDR10
HEVC SDR
H.264
AAC-LC
M4V
MP4
MOV
MPEG-4
- Outputs
HDMI, Ethernet
- TV connection
HDMI out
RJ45
- Weight
214 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2637581 Apple TV 4K Wi‑Fi + Ethernet 3rd Gen, 2022 128 GB Apple TV
Description
With Apple TV 4K, you can watch movies and series in brilliant 4K Dolby Vision and HDR10+.(1) Immerse yourself in sound with 3D cinema-like audio and Dolby Atmos.(2) Use it as a home hub to securely connect and control your Smart home accessories. With Ethernet for fast data transfer and thread for more connectivity.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Apple TV 4K
- Siri remote
- Power cable;
- Documentation
- This text is machine translated.
Hints
(1) A subscription may be required to access some content. Not all content is available in 4K HDR formats. 4K resolution requires a 4K-enabled TV. Subject to changes in the availability of titles and apps. Some apps are not available in all regions.
(2) Dolby Atmos features require Dolby Atmos enabled devices and may not be available for all titles and languages.
(3) Apple TV+, Apple Music, Apple Arcade and Apple Fitness+ require a subscription.
(4) AirPlay is the 2 device with Apple TV. Generation or new compatible.
(5) Compatible with Home Kit or Matter-compatible thread accessories only. Requires a thread-compatible home hub or border router.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 522.98€ 520.98*
What kind of Streaming Sticks, Streaming Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










