• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple USB-C® docking station MW5M3ZM/A Compatible with (brand): Apple

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple MW5M3ZM/A USB‑C digital AV multi-port adapter

  • Connection A (or inputs): USB-C® plug
  • Connecton B (or outputs): USB-C® socket, HDMI socket, USB-A
  • No. of supported monitors: 1
  • Maximum resolution: 3840 x 2160 p

Technical specifications

Product type

USB-C® docking station

Type A

USB-C® plug

Type B

USB-C® socket

HDMI socket

USB-A

Suitable for

iPhone

iPad

MacBook

Supported monitors

1

Resolution (max.)

3840 x 2160 p

Factory colour

White

Weight

0.06 kg

Compatible with (brand)

Apple

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340057 Apple USB-C® docking station MW5M3ZM/A Compatible with (brand): Apple

Description

With the USB‑C Digital AV Multiport Adapter, you can connect your Mac, iPad or iPhone with a USB‑C port to an HDMI display and a common USB device and USB‑C charging cable at the same time.

With this adapter you can mirror your USB-C-enabled Mac, iPad or iPhone devices on HDMI TVs or displays.

3840 x 2160 at 60 Hz on:
IPhone 15, iPhone 15 Plus, iPhone 15 Pro, iPhone 15 Pro Max, 13" iPad Pro (M4), 11" iPad Pro (M4), 13" iPad Air (M2), 11" iPad Air (M2), iPad Air (5. Gen), 11" iPad Pro (4. Gen), 12.9" iPad Pro (3. And newer), MacBook Pro (16", 2019), MacBook Pro (15", 2017 and later), MacBook Pro (13", Four Thunderbolt 3 ports, 2020), MacBook Air (2020), iMac (Retina 5K, 27", 2017 and later), iMac (Retina 4K, 21.5", 2017 and later), and iMac Pro (2017 and later).

1080 p at 60 Hz or UHD (3840 x 2160) at 30 Hz at:
IPad Air (4. Generation), MacBook Air (2018 and newer), MacBook Pro (13", 2016 and later), MacBook Pro (15", 2016), iMac (without Retina Display, 21.5", 2017) and Mac mini (2018)

Simply connect the adapter to the USB‑C or Thunderbolt 3 (USB‑C) port on your Mac, iPad, or iPhone, and then connect your TV or projector with an HDMI cable (sold separately).

Use the standard USB port for connecting devices such as flash drives or a camera, or a USB cable to sync and charge your iOS devices. You can also connect a charging cable to the USB‑C port to charge your Mac, iPad or iPhone.

This text is machine translated.

Scope of delivery

  • Apple USB-C digital AV multi-port adapter

Hints

Requires HDMI cable (sold separately) to connect to a TV or projector. Supports video as well as audio output.

System requirements

  • MacOS Mojave 10.14.6 or later; iOS 12.4 or later