
Number
Highlights & Details
Apple EarPods with 3.5 mm headphone jack
- Comfortable for a wide range of ears
- Control playback of music and videos
- Best possible sound quality and still rich basses
- Accept and end calls
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to Apple Lightning
- Connections
USB-A plug
Apple Lightning plug
- Factory colour
White
- Cable length
1.00 m
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Cable type
Data cable
Charger lead
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- Cable use
Apple iPad/iPhone/iPod
- Design (headphones)
In-ear
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Transfer type
Corded (1075100)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456306 Apple USB cable Discounted (damaged/no packaging) USB 2.0 USB-A plug, Apple Lightning plug 1.00 m White MQUE2ZM/A-B
Description
The EarPods with remote control and microphone sit comfortably and well in many different ears. And stay there too. The sound of the Apple EarPods is so impressive that they can record it with high-end headphones that cost hundreds of euros. With the optimized remote control you can adjust the volume, control music and video playback and accept or end calls on the iPhone.
Unlike traditional round earbuds, the design of the EarPods is based on the geometry of the human ear. That's why they fit more people than many other typical earphones. The loudspeakers in the Apple EarPods are made in such a way that they minimize sound loss and increase the sound output. The EarPods with remote control and microphone have a built-in remote control that allows you to change the volume at the touch of a button, control the playback of music and video, and answer or end calls.
Features
- Accept and end calls
- Deep, rich bass
- Protection against sweat and water
- Control playback of music and videos.
Scope of delivery
- EarPods with remote and microphone
System requirements
- The remote control and microphone are supported with few exceptions (volume control not compatible) of all iPod, iPhone and iPad models. The audio function is supported by all iPod models.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg)




















