
Number
Highlights & Details
Apple 240W USB‑C charging cable (2 m)
- Ideal for charging, synchronizing and transferring data between USB‑C devices
- It supports charging at up to 240 watts and transfers data at USB 2 rates
Technical specifications
- Product type
USB cable
- Version
Cable
- Connection type
USB-C® to Apple Lightning
- Connections
USB-C® plug
Apple Lightning plug
- Factory colour
White
- Cable length
1.00 m
- Cable design
Round
- Connector version
straight
- Connection type
USB-C®
Apple Lightning
- Cable type
Data cable
Charger lead
- Compatible with
iPhone 15 Plus
iPhone 15
iPhone 15 Pro Max
iPhone 15 Pro
iPhone 14 Pro
iPhone 14 Pro Max
iPhone 14
iPhone 14 Plus
iPhone 13 Pro
iPhone 13 Pro Max
Show more
- Compatible with Apple devices
iPhone
iPad
iPad Pro
iMac
iPod
- Cable use
Apple iPad/iPhone/iPod
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456311 Apple USB cable Discounted (damaged/no packaging) USB-C® plug, Apple Lightning plug 1.00 m White MUQ93ZM/A-B
Description
Scope of delivery
- Apple 240W USB‑C charging cable (2 m)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg)























