
Number
Highlights & Details
Apple EarPods (Lighting Connection) Earphones
- Developed by Apple
- Deep, full bass
- Protected against sweat and water
- Control playback of music and videos
- Accept and end calls
Technical specifications
- Compatibility:
- IPhone models: IPhone 14 Pro;iPhone 14 Pro Max;iPhone 14;iPhone 14 Plus;iPhone 13 Pro;iPhone 13 Pro Max;iPhone 13 mini;iPhone 13;iPhone SE (3. Gen);iPhone 12 Pro;iPhone 12 Pro Max;iPhone 12 mini;iPhone 12;iPhone 11 Pro;iPhone 11 Pro Max;iPhone 11;iPhone SE (2. Gen);iPhone XS;iPhone XS Max;iPhone XR;iPhone X;iPhone 8;iPhone 8 Plus;iPhone 7;iPhone 7 Plus;iPhone 6s;iPhone 6;iPhone 6 Plus;iPhone SE (1. Gen);iPhone 5s;iPhone 5c;iPhone 5
- IPad models: 12.9" iPad Pro (2. Gen);12.9" iPad Pro (1. Gen);10.5" iPad Pro;9.7" iPad Pro;iPad Air (3. Gen);iPad Air 2;iPad Air (1. Gen);iPad (9. Gen);iPad (8. Gen);iPad (7. Gen);iPad (6. Gen);iPad (5. Gen);iPad mini (5. Gen);iPad mini 4;iPad mini 3;iPad mini 2;iPad mini (1. 5th Generation)
- IPod Models: IPod touch (7. Gen);iPod touch 6. Generation
- Product type
USB cable
- Version
Cable
- Connection type
USB-C® to Apple Lightning
- Connections
USB-C® plug
Apple Lightning plug
- Factory colour
White
- Cable length
2.00 m
- Cable design
Round
- Connection type
USB-C®
Apple Lightning
- Cable type
Data cable
Charger lead
- Compatible with
iPad Pro 12.9 (5th Gen)
iPad Pro 12.9 (4th Gen)
iPad Pro 12.9 (3rd Gen)
iPad Pro 11 (3rd Gen)
iPad Pro 11 (2st Gen)
iPad Pro 11 (1st Gen)
iPad Air (4th Gen)
MacBook Air
MacBook Air 13"
MacBook Air 13" (2018)
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- Cable use
Apple iPad/iPhone/iPod
- Design (headphones)
In-ear
- Control type
Apple
- Suitable for
iPhone
iPad
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Transfer type
Corded (1075100)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456316 Apple USB cable Discounted (damaged/no packaging) USB-C® plug, Apple Lightning plug 2.00 m White MQGH2ZM/A-B
Description
The loudspeakers in the EarPods are designed in such a way that they maximize the sound output – in this way you get high-quality sound.
The EarPods (Lightning connector) also have a built-in remote control that lets you adjust the volume, control music and video playback, and answer and end calls by simply pressing the remote control.
Scope of delivery
- EarPods with Lighting port
System requirements
- Compatible with all Lightning connector devices that support iOS 10 or later, including iPod touch, iPad and iPhone.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg)




















