
Number
Highlights & Details
Apple Lightning to USB-C™ Cable 1 m (B-Ware)
- Sync iPhone and iPod to a Mac or PC
- Suitable for Apple iPhone, iPod and iPad with lighting connection
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Connection type
USB-C® to Apple Lightning
- Connections
USB-C® plug
Apple Lightning plug
- Factory colour
White
- Cable length
1.00 m
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Connection type
USB-C®
Apple Lightning
- Cable type
Data cable
Charger lead
- Compatible with
AirPods
iPad 9.7 (March 2017)
iPad 9.7 (March 2018)
iPad 10.2 (2019)
iPad Air
iPad Air 2
iPad Air 10.5
iPad mini
iPad mini 2
iPad mini 3
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
MacBook
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2195001 Apple USB cable Discounted (damaged/no packaging) USB 2.0 USB-C® plug, Apple Lightning plug 1.00 m White MQGJ2ZM/A (B)
Description
This text is machine translated.
Scope of delivery
- Apple Lightning to USB-C™ cable (1 m)
- B-goods (damaged or missing packaging)
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg)





















