• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Milanaise Loop Wristband 46 mm M/L Ecru

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Materials: 60% recycled stainless steel, 100% recycled rare earth¬elements in all magnets
Product type

Wristband

Compatible with

Watch Ultra 4

Watch Ultra 3

Watch Ultra 2

Watch Ultra

Watch Series 12

Watch Series 11

Watch Series 10

Watch Series 9

Watch Series 8

Watch Series 7

Watch Series 6

Watch SE 3

Watch SE 2

Watch SE

Watch Series 5

Watch Series 4

Watch Series 3

Watch Series 2

Watch Series 1

Watch 1st Gen

Show more
Suitable for enclosrues sized

46 mm

Size

M/L

Colour (watch strap)

Ecru

Suitable for

Apple watches

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833110 Apple Watch Milanaise Loop Wristband 46 mm M/L Ecru

Description

The modern interpretation of a design that was created in Milan at the end of the 19 th century. Woven on special Italian machines, the flexible stainless steel mesh fits perfectly around the wrist. And because it is completely magnetic, the Milanaise watch strap can be individually adjusted for the optimal fit. An additional coating created by physical gas phase separation (PVD) gives the stainless steel the typical finish.

The Milanaise watch strap contains 80% recycled stainless steel mesh and 100% recycled rare earth¬elements in all magnets. 100% of production electricity comes from clean energy sources.*

Strap size
[40 mm/42 mm housing]
One-size unit (fits most wrists)
Bracelet for 130–180 mm circumference.
[46 mm housing]
S/M
Bracelet for 130–180 mm circumference.
M/L
Bracelet for 150–200 mm circumference.

This text is machine translated.

Scope of delivery

  • Apple watch Milanaise watch strap

Hints

Compatibility
You can combine most wristbands with any Apple Watch Series 3 case or newer case of the same size. The 38 mm, 40 mm, 41 mm and 42 mm bracelets are all compatible with the 38 mm, 40 mm, 41 mm and 42 mm housing sizes. The 44 mm, 45 mm, 46 mm and 49 mm bracelets are compatible with the 44 mm, 45 mm, 46 mm and 49 mm housing sizes.
Legal disclaimers
The strap is not water resistant.
The strap contains magnets and may affect the APP compass on the Apple watch.
Subject to changes in the availability of the wristbands.
*For more information, visit apple.com/de/2030.