• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Modern Buckle Band 42 mm M Caramel

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Materials: 68% recycled polyester made of consumer waste
Product type

Watch strap

Compatible with

Watch Series 4

Watch Series 5

Watch Series 6

Watch Series 7

Watch Series 8

Watch Series 9

Watch Series 10

Watch Series 11

Watch Series 1

Watch Series 2

Watch Series 3

Watch SE 3

Watch SE (1st gen)

Watch SE (2nd gen)

Watch 1st Gen

Show more
Suitable for enclosrues sized

42 mm

Size

M

Colour (watch strap)

Caramel

Suitable for

Apple watches

Weight

0.0 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475152 Apple Watch Modern Buckle Band 42 mm M Caramel

Description

The modern wristband made of fine fabric is especially high-quality manufactured and very elegant. WAS looks like a snap fastener, is actually a two-part magnetic lock, which can be easily opened and closed. In addition, we have added an interior layer of Vectran to strengthen the material and protect it from overstretching.

The soft fine fabric is made from robust fine will and feels almost like suede. In the development of this tissue, we have also thought of the planet – it is made up of over 68% recycled consumer materials and provides a significant reduction in CO2 emissions compared to leather.

Strap size
Small: Wristband for 135–150 mm circumference.
Medium: Wristband for 145–165 mm circumference.
Large: Wristband for 160–180 mm circumference.
Fits almost all versions of the Apple watch.

This text is machine translated.

Hints

Compatibility
You can combine most wristbands with any Apple Watch Series 3 case or newer case of the same size. The 38 mm, 40 mm, 41 mm and 42 mm bracelets are all compatible with the 38 mm, 40 mm, 41 mm and 42 mm housing sizes. The 44 mm, 45 mm, 46 mm and 49 mm bracelets are compatible with the 44 mm, 45 mm, 46 mm and 49 mm housing sizes.
Legal disclaimers
The strap is not water resistant.
The strap contains magnets and may affect the APP compass on the Apple watch.
Subject to changes in the availability of the wristbands.