• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch SE (2024) GPS + Cellular 40 mm Aluminium Sports strap Pole star M/L

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple Watch SE

  • WHY Apple WATCH SE – Everything, WAS you need to stay motivated, active, connected and safe and track your health. WatchOS 11 brings more intelligence, personalization and connectivity. With features such as fall detection (2) and advanced training measurements, the Apple WATCH SE has an unbelievable price-performance ratio.(3)
  • STAY CONNECTED – Send a text message, answer a call, listen to music and podcasts, use Siri or call SOS Help by calling emergency call.(4) Apple WATCH SE (GPS) works with your iPhone and WLAN to keep you connected.
  • MOBILFUNKVERBINDUNG⁠ – Add a wireless plan to stay connected to more locations. Send a text message, call someone and stream music and podcasts without your nearby iPhone.(10)
  • ADVANCED HEALTH AND SAFETY FEATURES – learn more about your health, including messages when you have an irregular heart rhythm(5) or an unusually high or low heart rate.(5) Get help when you need them, including fall detection,(2) accident detection and emergency call SOS.(4) Automatically notify your desired person with travel assistance, when you arrive at your destination(6)
  • SIMPLY COMPATIBLE – it works seamlessly with your Apple devices and services.(7) Automatically unlock your Mac. Find your devices easily. Pay and send money with Apple pay.
  • FLOATABLE WITH STYLE – waterproof up to 50 m.(8) Three colors. And a color-matching back, whose production process already provides a lower carbon footprint.
  • PERSONALIZATION BAR – Adjust your watch to your mood or moment with bracelets in a variety of styles, materials and colors and fully configurable dial.
  • With Apple WATCH FOR YOUR KIDS, you can set up a Apple watch for those who don't have their own iPhone. This keeps everyone connected, active, healthy and safe.(1)
  • STAUTH FOR YOUR FITNESS – The training app brings you different workouts and advanced readings for more information about your performance during your workout. And with the Apple Watch you get 3 months of Apple Fitness+ free of charge.(9)
  • CO2 NEUTRAL – The Apple WATCH SE (2. Generation) is CO2 neutral when combined with selected bracelets. Learn more about Apple's commitment to the environment at Apple.com/en/2030.

Technical specifications

Type

Watch SE (2024)

Product type

Apple Watch

Version

GPS + Cellular

Functions

Call & message notification

GPS

Heart rate zones

Altimeter

Sleep pattern analysis

Swim style recognition

Time/date

Memory capacity

32 GB

Housing size

40 mm

Case colour

Pole star

Case type

Aluminium

Enclosure material

Aluminium

Watch strap type

Sports strap

Colour (watch strap)

Pole star

Material (watch strap)

Rubber

Size

M/L

Material (glass)

Ion-X

Rechargeable battery technology

Li-ion

Display resolution

324 x 394 Pixel

Supported mobile OS

Apple iOS®

Weight

27.8 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329327 Apple Watch SE (2024) GPS + Cellular 40 mm Aluminium Sports strap Pole star M/L

Description

Important features that help you stay active, healthy, safe and connected. Set up perfectly with Apple Watch for your kids.(1)

This text is machine translated.

Hints

The Apple WATCH SE requires an iPhone Xs or later with iOS 18 or later.
(1)When the Apple Watch is set up via "Apple Watch for Your Kids", not all features are available. A wireless service plan is required. You can find further information from the respective mobile phone provider. Information about participating mobile operators and availability can be found at Apple.com/en/watch/cellular.
(2)Updated fall detection is available on the Apple watch series 4 and later with WatchOS 8 and later.
(3)Subject to changes to the features. Some features, apps, and services may not be available in all regions or languages. On Apple.com/en/WatchOS/feature-availability you will find a complete list.
(4)Emergency Call SOS requires a mobile phone connection or Wi-Fi calls with an Internet connection from your Apple watch or your nearby iPhone.
(5)The notification of irregular heart rhythm requires the latest versions of WatchOS and iOS. The feature is not intended for use by persons under the age of 22 or persons who have already been diagnosed with atrial fibrillation (AFib).
(6)Accompaniment requires WatchOS 11 or later to send and iOS 17 or later to receive. Site release is not supported in South Korea and may not be available in other regions due to local laws.
(7)The Apple WATCH SE requires an iPhone Xs or later with iOS 18 or later.
(8)The Apple WATCH SE is water-resistant up to 50 meters in accordance with ISO standard 22810:2010. This means it is suitable for activities in shallow water such as swimming in a pool or in the sea. The Apple WATCH SE should not be used for scuba diving, water skiing or other water activities at high speeds or in deeper water. Water protection is not a permanent condition and may decrease over time. For more information, see support.Apple.com/de-de/HT205000.
(9)The offer is valid for new subscribers who purchase a qualified device after 7 September 2022. [Local price]/month after trial expiration. Only one offer per Apple account and only one offer per family if you are a member of a Family Sharing group, regardless of the number of devices you or your family purchase. This offer is not available if you or your family have already subscribed to Apple Fitness+. Offer valid for 3 months after activation of a qualified device. The subscription is automatically renewed until terminated. Restrictions and other conditions apply.

(10)Mobile telephony services require a mobile tariff. You can find further information from the respective mobile phone provider. The connection may vary depending on network availability. Information about participating mobile operators and availability can be found at Apple.com/en/watch/cellular. For additional setup instructions, see support.Apple.com/de-de/HT207578.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.