• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch SE 3 GPS 40 mm Aluminium Sports strap Pole star M/L

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple watch SE 3 (2025) GPS 40 mm

  • IMPORTANT HEALTH FEATURES – Temperature detection (4) allows for more comprehensive insights into the vital signs APP (1) and retrospective ovulation estimates in the cycle protocol APP. You get a daily sleep index, messages about sleep apnea (5) and can be notified if you have an unusually high or low heart rate or irregular heart rhythm (6).
  • REALLY GOOD BATTERY LIFE - with 18 hours of battery life for the whole day you can do even more (3). You charge twice as fast as the Watch SE 2 (7) and after only 15 minutes charge the battery lasts for up to 8 hours (2).
  • ALWAYS-ON DISPLAY – now you can see the time and the clock face without lifting your hand to activate the display.
  • HINT FOR YOUR FITNESS – The Watch SE 3 gives you countless ways to track your workouts. And with real-time measurements, you can reach your goals faster than ever before.
  • STAY CONNECTED – send a text message, answer a call, listen to music and podcasts, use Siri and receive messages. Watch SE 3 (GPS) works with your iPhone and Wi-Fi to keep you connected.
  • SAFETY FEATURES – The Apple WATCH SE 3 can detect whether you have fallen hard or had a car accident. It will automatically help you to contact an emergency service and notify your emergency contacts (8). Auto Accompaniment can automatically notify someone when you arrive at your destination.
  • Apple WATCH FOR YOUR KIDS - Set up Apple Watch for your kids even if they don't have their own iPhone (9). This allows them to telephone, text and share their location.
  • YOUR WATCH, YOUR CHOICE - show your own style with many different, easily adjustable dials and a large selection of bracelets in different colors, styles and materials.

Technical specifications

Type

Watch SE 3

Product type

Apple Watch

Version

GPS

Functions

Time/date

GPS

Swim style recognition

Altimeter

Sleep pattern analysis

Memory capacity

64 GB

Housing size

40 mm

Case colour

Pole star

Case type

Aluminium

Enclosure material

Aluminium

Watch strap type

Sports strap

Colour (watch strap)

Pole star

Material (watch strap)

Rubber

Size

M/L

Watch strap length (min.)

13 cm

Watch strap length (max.)

20 cm

Material (glass)

Ion-X

Rechargeable battery technology

Li-ion

Display resolution

324 x 394 Pixel

Water resistance

5 ATM

Supported mobile OS

Apple iOS®

Pulse functions

Wrist

Weight

26.3 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475181 Apple Watch SE 3 GPS 40 mm Aluminium Sports strap Pole star M/L

Description

Apple watch SE 3
Motivates you Listen. Know you. Love you.

The Apple WATCH SE 3 is packed with important features for health, fitness, connectivity and safety - at a great price. Track your sleep index. Get more insight into your health in the vitals APP (1). Stay active with a wide range of workouts. Save time with fast charging (2). Always keep your info in view with the Always-On display. And you always have 18 hours battery for the whole day (3).

This text is machine translated.

Scope of delivery

  • Apple watch SE 3
  • Watchstrap
  • Apple watch Magnetic rapid charger on USB‑C® cable (1 m)

Hints

The Apple WATCH SE 3 requires an iPhone 11 or later with iOS 26 or later.
(1) Vitals APP is only suitable for use in wellness and is not intended for medical purposes.
(2) Fast charging is compatible with the Apple watch series 7 and later, all Apple watch Ultra models and the Apple watch SE 3.
(3) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/watch/battery.
(4) The temperature detection feature is not intended for medical purposes. The temperature detection feature is only available on the Apple WATCH series 8 and newer and all Apple WATCH ULTRA models.
(5) Sleep apnea messages are available on the Apple Watch Series 9 and later, Ultra 2 and later and SE 3. The feature is designed to detect signs of moderate to severe sleep apnea in individuals 18 years of age and older without diagnosed sleep apnea.
(6) Inregular heart rhythm messages require the latest versions of WatchOS and iOS. The feature is not intended for use by persons under the age of 22 or persons who have already been diagnosed with atrial fibrillation (AFib).
(7) The tests were conducted by Apple in July and August 2025 using prototypes of Apple WATCH SE 3 (GPS + Cellular) and Apple WATCH SE 2 (GPS + Cellular), each connected to an iPhone; All devices have been tested using software prototypes, the Apple WATCH magnetic quick-charge unit on USB-C cable (model A2515) and Apple 20W USB-C Power adapter (model A2305). The charging duration varies depending on power supply, region, settings, output charge level, usage and ambient conditions. Actual results may vary.
(8) Emergency Call SOS requires a mobile phone connection or Wi-Fi calls with an Internet connection from your Apple watch or your nearby iPhone. Apple watch models with mobile phones allow you to make an emergency call in many places, if there is network coverage. Some mobile networks will not allow your Apple watch to call you when your Apple watch is not enabled, if it is incompatible or not configured to use on a particular network, if mobile is not set up, or if the mobile phone network does not support emergency calls through IMS. For more information, visit support.apple.com/de-de/108374 and visit apple.com/de/watch/cellular.
(9) When the Apple Watch is set up via "Apple Watch for Your Kids", not all features are available. For more information, visit support.apple.com/de-de/109036.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 625.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)