
Highlights & Details
Apple watch series 12 42 mm GPS + cellular
- KEEP AN EYE ON YOUR HEART HEALTH – With the most accurate heart rate measurement in a wearable (1), the Series 12 now measures the HFV every five minutes for insight into stress and recovery. In addition, the heart rate is recorded in the background every five seconds.
- A FULLY EQUIPPED health tracker – better understand your body with valuable insights into your health. View your overnight health data with the APP (4) sign and get a sleep index every day. Follow your cycle (3) and measure the oxygen¬your blood (5).
- GET INSIGHTS INTO YOUR DAY FORM – learn when it's time for a break or a new best time. The Day Form feature can help you assess your performance for the day. This will analyze your recent activities, vital signs, and sleep.
- A POWERFUL FITNESSTRACKER – With advanced measurements and motivating features such as pacer, heart rate zones and more, the 12 Series helps you stay active. Whether you are running, hiking or training in strength.
- HELP, ALWAYS ON HAND - a smartwatch, with your safety in the first place. The Series 12 can tell if you have fallen hard or had a car accident. It automatically connects you to the emergency call and notifies your emergency contacts. (6)
- BATTERY FOR ALL DAY - With up to 24 hours at normal use you can do everything you love WAS for even longer. (7) And quick charging only 15 minutes is enough for up to 12 hours at normal usage. (8)
- MADE to LAST FOR A LONG TIME – the Apple Watch Series 12 aluminum enclosures come with the Ceramic Shield 2, which is harder than any other smartwatch glass. The titanium and ceramic housings have a super sturdy break-protected display made of sapphire glass.
- STAY CONNECTED – The Series 12 (GPS) works with your iPhone and Wi-Fi to keep you connected. Use your smartwatch to send messages, answer calls, listen to music, use Siri and receive messages.
- CALLS FREEDOM - make calls, stream music or podcasts and listen to everything on your AirPods only with your smartwatch. And without your iPhone. (9)
Technical specifications
- Type
Watch Series 12
- Product type
Apple Watch
- Version
GPS + Cellular
- Functions
Call & message notification
Motion recognition
Bluetooth® audio control
Distance
Email notification
Women's fitness tracking
Altimeter
Sleep time
Sleep pattern analysis
Steps
Show more
- Memory capacity
64 GB
- Housing size
42 mm
- Case colour
Dark bronze
- Case type
Aluminium
- Enclosure material
Aluminium
- Watch strap type
Milanese Loop
- Colour (watch strap)
Dark bronze
- Watch strap length (min.)
13 cm
- Watch strap length (max.)
20 cm
- Rechargeable battery technology
Li-ion
- Display resolution
374 x 446 Pixel
- Water resistance
5 ATM
- Supported mobile OS
Apple iOS®
- Pulse functions
Wrist
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3833199 Apple Watch Series 12 GPS + Cellular 42 mm Aluminium Milanese Loop Dark bronze
Description
This text is machine translated.
Scope of delivery
- Apple watch series 12
- Strap
- Apple watch Magnetic rapid charger on USB‑C cable (1 m)
Hints
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















