• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Series 9 GPS + Cellular 41 mm Aluminium Sports strap Midnight M/L

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Apple watch series 9 GPS + Cellular 41mm midnight aluminum case with midnight sport band - M/L.

  • WHY Apple WATCH SERIES 9 – The ultimate tool for a healthy life can do even more. The S9 chip enables a super bright display and a magical new gesture, in order to interact quickly and easily with your Apple watch without touching the display. Advanced health, safety and activity features provide important insights and call for help when you need them. And revised apps in WatchOS give you more information at a glance.
  • CO2I NEUTRAL – The Apple WATCH series 9 with the latest sports loop is CO2 neutral. For more information on Apple's commitment to the environment, visit apple.com/de/2030. (3)
  • ADVANTAGE HEALTH SEATURES – Keep your blood oxygen in view. (4) Take an ECG at any time. (5) Receive messages in case of irregular heart rhythm. (6) See how long you were in REM, Kern or deep sleep phases using the Sleep Feature. Temperature detection (7) gives you insight into your overall health and cycle. (8) Record your state of mind to build more awareness of emotions and more resilience.
  • STAUTH FOR YOUR FITNESS – The training app brings you different workouts and advanced readings for more information about your workout performance. And with the Apple watch you get 3 months Apple Fitness+ free of charge. (9)
  • INNOVATIVE SAFETY FEATURES – accident detection and fall detection (10) can notify an emergency service in the event of a serious car accident or fall. And with emergency call SOS, a push of a button is all it takes to call for help. (11)
  • ESIMPLY COMPATIBLE – it works seamlessly with your Apple devices and services. Automatically unlock your Mac. Use the Exact Search (2) on supported iPhone models to view the approximate distance and direction to your iPhone. Pay with Apple. (12) The Apple watch series 9 requires an iPhone Xs or later with iOS 17 or later.
  • PERSONALIZATION BAR - Adjust your watch to your mood or the moment. With bracelets in a variety of styles, materials and colors and stylish, functional dials with complications for everything, WAS is interested.
  • INCREDIBLE LONGEVITY – hard but harder. It is break-proof, dust-proof according to IP6X (13) and float-resistant with 50 m water protection. (14)
  • STAY CONNECTED – send a text message while on the move, make a call, listen to music and podcasts, use Siri and receive messages. The Apple Watch Series 9 (GPS) works with your iPhone and Wi-Fi to keep you connected
  • MOBILE – Send a text message, make a call, and stream music without your iPhone nearby. (15) Family Setup lets you manage a Apple watch for family members who do not have their own iPhone. In this way, everyone can remain active, healthy, safe and in touch. (16)

Technical specifications

Type

Watch Series 9

Product type

Apple Watch

Version

GPS + Cellular

Factory colour

Aluminium

Midnight

Housing size

41 mm

Case colour

Aluminium

Midnight

Case type

Aluminium

Enclosure material

Aluminium

Watch strap type

Sports strap

Colour (watch strap)

Midnight

Size

M/L

Rechargeable battery technology

Li-ion

Water resistance

5 ATM

Supported mobile OS

Apple iOS®

Pulse functions

Wrist

Weight

0.266 kg

Bluetooth

5.3

Bluetooth

Yes

Depth

35 mm

Width

41 mm

Processor cores (No.)

2 x

Built-in GPS

Yes

IP6X

Touchscreen (display)

Yes

Microphone

Yes

NFC (Near field communication)

Yes

Operating time (max.)

36 h

Brightness

2000 cd/m²

Processor/type

S9

Wi-Fi

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973777 Apple Watch Series 9 GPS + Cellular 41 mm Aluminium Sports strap Midnight M/L

Description

The Apple Watch Series 9 helps you stay active, healthy, safe and connected. Double-tap gesture, a magical new way to interact with your Apple watch, (1) an even brighter display, faster on-device Siri and the accurate search for the iPhone. (2)

This text is machine translated.

Hints

The Apple watch series 9 requires an iPhone X or later with iOS 17 or later.
(1) Available at the end of 2023. Requires Apple Watch Series 9 or Apple Watch Ultra 2.
(2) The accuracy depends on the environment. Works with the iPhone 15 or 15 Pro.
(3) Further information on apple.com/de/2030.
(4) The blood oxygen APP is only suitable for wellness use and is not intended for medical purposes.
(5) The ECG APP is available on the Apple Watch Series 4 and later (except Apple WATCH SE) and can create an ECG similar to a 1-lead ECG. For use by persons aged 22 years and above.
(6) Inregular heart rhythm messages require the latest versions of WatchOS and iOS. The feature is not intended for use by persons under the age of 22 or persons who have already been diagnosed with atrial fibrillation (AFib).
(7) The temperature detection feature is not intended for medical purposes.
(8) The APP cycle protocol should not be used for family planning or for the diagnosis of a disease.
(9) A subscription is required for Apple Fitness+.
(10) Updated fall detection is available on the Apple watch series 4 and later with WatchOS 8 and later.
(11) Emergency Call SOS requires a mobile phone connection or Wi-Fi calls with an Internet connection from your Apple watch or your nearby iPhone.
(12) Apple PAY may not be used in all countries. A list of Apple pay countries and regions can be found at support.apple.com/de-de/HT207957.
(13) The Apple watch series 9 is protected against dust according to IP6X.
(14) The Apple watch series 9 is waterproof up to 50 meters in accordance with the ISO standard 22810:2010. This means it is suitable for activities in shallow water such as swimming in a pool or in the sea. The Apple Watch Series 9 should not be used for scuba diving, water skiing, or other high speed water activities or in deeper water. Water protection is not a permanent condition and may decrease over time. For more information, visit support.apple.com/de-de/HT205000. The Apple watch series 9 is also protected against dust according to IP6X.
(15) Mobile telephony services require a wireless tariff. You can find further information from the respective mobile phone provider. The connection may vary depending on network availability. Information about participating carriers and availability can be found at apple.com/de/watch/cellular. For additional setup instructions, visit support.apple.com/de-de/HT207578.
(16) When Apple Watch is set up through the Family Configuration, not all features are available. A wireless service plan is required. You can find further information from the respective mobile phone provider. Information about participating carriers and availability can be found at apple.com/de/watch/cellular.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.