• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Sport Loop 40 mm Light umbra chequered

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Materials: 100% recycled elastane, 100% recycled polyester, 85% recycled nylon
Product type

Wristband

Compatible with

Watch Ultra 4

Watch Ultra 3

Watch Ultra 2

Watch Ultra

Watch Series 12

Watch Series 11

Watch Series 10

Watch Series 9

Watch Series 8

Watch Series 7

Watch Series 6

Watch SE 3

Watch SE 2

Watch SE

Watch Series 5

Watch Series 4

Watch Series 3

Watch Series 2

Watch Series 1

Watch 1st Gen

Show more
Suitable for enclosrues sized

40 mm

Colour (watch strap)

Light umbra chequered

Suitable for

Apple watches

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3832991 Apple Watch Sport Loop 40 mm Light umbra chequered

Description

The Sport Loop is soft, breathable and lightweight. With its hook and loop fastener you can adjust it easily and quickly. The nylon fabric with two layers has thick mesh on the inside. They are used as soft cushions and at the same time allow moisture to pass through outwards.

The Sport Loop contains 100% recycled elastane, 100% recycled polyester and 85% recycled nylon, some of which come from discarded fishing nets. 100% of production electricity comes from clean energy sources.*

Strap size
[40 mm/42 mm housing]
One-size unit (fits most wrists)
Bracelet for 130–200 mm circumference.
[46 mm housing]
One-size unit (fits most wrists)
Bracelet for 145–220 mm circumference.
XL [only 46 mm Sport Loop Dark Grey]
Bracelet for 170–245 mm circumference.

Fits almost all versions of the Apple watch.

This text is machine translated.

Scope of delivery

  • Apple watch sport loop

Hints

Compatibility
You can combine most wristbands with any Apple Watch Series 3 case or newer case of the same size. The 38 mm, 40 mm, 41 mm and 42 mm bracelets are all compatible with the 38 mm, 40 mm, 41 mm and 42 mm housing sizes. The 44 mm, 45 mm, 46 mm and 49 mm bracelets are compatible with the 44 mm, 45 mm, 46 mm and 49 mm housing sizes.
*For more information, visit apple.com/de/2030.