• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Trail Loop 49 mm M/L Burgundy

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Materials: Nylon, 90% recycled titanium, 100% recycled polyester, 100% recycled elastane, 60% recycled nylon
Product type

Wristband

Compatible with

Watch Ultra 4

Watch Ultra 3

Watch Ultra 2

Watch Ultra

Watch Series 12

Watch Series 11

Watch Series 10

Watch Series 9

Watch Series 8

Watch Series 7

Watch Series 6

Watch SE 3

Watch SE 2

Watch SE

Watch Series 5

Watch Series 4

Show more
Suitable for enclosrues sized

49 mm

Size

M/L

Colour (watch strap)

Burgundy

Clasp

Expandable strap

Suitable for

Apple watches

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833143 Apple Watch Trail Loop 49 mm M/L Burgundy

Description

The ultra thin, light and elastic wristband made of nylon mesh is especially elastic and has a pleasant fit. The strap is individually adjustable and has a convenient pull tab for a quick adjustment while traveling. Reflective yarn is woven at the edges.*

Strap size
S/M
Bracelet for 130–180 mm circumference.
M/L
Bracelet for 145–220 mm circumference.

This text is machine translated.

Scope of delivery

  • Apple watch ocean wristband
  • An adjustable eyelet

Hints

Compatibility
Developed for the Apple Watch Ultra.
The Milanaise watch strap Titan, the trail loop, the Alpine loop and the ocean wristband were developed for the Apple WATCH ULTRA and fit perfectly to the 49 mm casing. The armbands are also compatible with the 44 mm, 45 mm and 46 mm housings.
*Not intended for use as Personal Protective Equipment (PPE).