
Highlights & Details
Apple Watch Ultra 2
- WHY Apple WATCH ULTRA 2 – The ultimate clock for sports and adventure. Advanced features for running, cycling, swimming, hiking, diving and more. Robust titanium casing, now available in satin black Super bright Always-On Retina Display. Incredibly accurate Dual frequency GPS.(1) Powerful health, safety and connectivity features.(2) And up to 36 hours of battery life in normal use and up to 72 hours in power saving mode.(3)
- EXTREMELY ROBUST, UNBELIEVABLY POWERFUL – corrosion-resistant 49 mm titanium casing. Sapphire front glass. Large digital Crown and adjustable action key for direct control of a multiplicity of functions. Tested according to MIL-STD 810H.(4) Water protection up to 100 m.(5)
- GET FREEDOM – With a wireless plan, you can make phone calls and text when your iPhone is out of range.(6) Stream your favorite music and podcasts. Let maps show you the way.
- OPTIMIZE YOUR TRAINING – advanced measurement values, views and experiences in the training app, such as heart rate zones, your own trainings and exercise load. They can give you information about how your workouts affect your body over time.
- FOR RUNNING - precise Dual frequency GPS for unbelievable accuracy.(1) Automatic career detection. The advanced measurement values for your running training allow you to better understand how efficient you are running. Customizable workouts that can include warm ups, rest intervals, and time for cooling.
- FOR CYCLING – advanced measurements bring your bike training to a new level. You can see your speed, heart rate and altitude in training views. Start a bike workout on your watch and it will automatically appear as a live activity on your iPhone. Thus you retain the overview. Connect directly with Bluetooth accessories such as power meters and you can see the functional threshold performance and cadence.
- FOR HIKING – Take off-line maps to find your way with your watch.(7) And the APP compass is full of important tools to help you find your orientation, such as current direction, height, longitude and latitude. Find the last place you received. Mark your location with Compass Waypoints. Track your distance and follow your steps back with Backtrack.
- FOR SWIMMING – Automatic recognition of the swimming style, counting of courses, lap times and sets, and own training for swimming in the pool. When swimming in the free water, a route map appears in the summary of your workout. With the tide APP can show you information about the tide on over 115,000 beaches worldwide.
- FOR DIVING - Fully equipped DIVE computer with the Oceanic+ APP.(8) Detects depth up to 40 m and water temperature. EN 13319 certified.
- ADVANCED HEALTH AND SAFETY FEATURES – Take an ECG.(9) Get notifications of irregular heart rhythm.(10) View overnight health data. Track your sleep and receive messages when Apple WATCH detects signs of sleep apnea.(11) Automatically connect to an emergency call in the event of a severe crash or car accident. And call in case of emergency help or activate a siren by pressing a button.(12)
Technical specifications
- Type
Watch Ultra 2 (2024)
- Product type
Apple Watch
- Version
GPS + Cellular
- Functions
Call & message notification
Women's fitness tracking
GPS
Heart rate zones
Altimeter
Sleep pattern analysis
Swim style recognition
Time/date
- Memory capacity
64 GB
- Housing size
49 mm
- Case colour
Black
- Case type
Titanium
- Enclosure material
Titanium
- Watch strap type
Mesh-metal strap
- Colour (watch strap)
Black
- Size
M
- Material (glass)
Saphire glass
- Rechargeable battery technology
Li-ion
- Display resolution
410 x 502 Pixel
- Water resistance
10 ATM
- Supported mobile OS
Apple iOS®
- Pulse functions
Wrist
- Weight
61.8 g
- Bluetooth
5.3
- Bluetooth
Yes
- Depth
44 mm
- Width
49 mm
- Processor cores (No.)
2 x
- Built-in GPS
Yes
- Built-in Glonass
Yes
IP6X
- Touchscreen (display)
Yes
- Panel technology
OLED
- Microphone
Yes
- NFC (Near field communication)
Yes
- Operating time (max.)
72 h
- Brightness
3000 cd/m²
- Processor/type
S9
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3329415 Apple Watch Ultra 2 (2024) GPS + Cellular 49 mm Titanium Mesh-metal strap Black M
Description
This text is machine translated.
Hints
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















