
Apranet 19" wall cabinet (W x H x D) 750 x 600 x 400 mm 15 U Grey-white (RAL 7035)
EAN:
Part number:
Item no:

1/3
Technical specifications
- Product type
19" wall cabinet
- Rack unit
15 U
- Width
750 mm
- Height
600 mm
- Depth
400 mm
- Material
Steel plate
- Dim
(W x H x D) 750 x 600 x 400 mm
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
Documents & Downloads
Datasheet
Datasheet 3131062 Apranet 19" wall cabinet (W x H x D) 750 x 600 x 400 mm 15 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 3131062 Apranet 19" wall cabinet (W x H x D) 750 x 600 x 400 mm 15 U Grey-white (RAL 7035)
Description
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















