• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3429146 19 inch Server rack cabinet brush strip 1 U Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

28 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 18.99
-55 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 48.26 cm (19") cable outlet 1U with brushes RF KDB-100A

  • Cable grommet strip for a clear and structured cable management in 48.26 cm (19 ") cabinet
  • Brush strip prevents the ingress of dirt and foreign bodies
  • For 1 height unit (U)
  • Prefabricated attachment holes including 4 cage nuts sets

Technical specifications

Product type

Server rack cabinet brush strip

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(L x W x H) 483 x 44.5 x 82 mm

Material

Rolled steel

Content

1 pc(s)

Factory colour

Black

Width

44.5 mm

Height

82 mm

Length

483 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1714573 Renkforce RF-3429146 19 inch Server rack cabinet brush strip 1 U Black

Description

Multiple cable gland for easy laying of cables and lines in network cabinets, control cabinets and switchboards. The integrated brush strip prevents the ingress of dirt, dust and other esterified optimally unwanted foreign bodies.

Order for everyone
Through the cable routing can be laid cables on your network or server cabinet can easily hide. This is always clean and tidy.

Standardized size.
Due to the standardized 48.26 cm (19 inch) width is the cable gland universal for cabinets each manufacturer.

Enormous stability
To shaking cable bushings are now a thing of the past. The cable gland with brushes made from steel and a thickness of 1.2 mm offers an optimal stability.

Easy installation
Through the pre-finished mounting holes and the provided cage nuts sets can be the cable gland also by beginners without any special previous knowledge. To save yourself the extra assembly personnel.

This text is machine translated.

Features

  • Easy to use
  • Wide range of uses
  • Shielding against dust and drafts
  • Thermal protective function - separation of cold and hot air.
  • Optical sealing

Scope of delivery

  • Cable bushing with brushes
  • 4x cage nuts set

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)