
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
Renkforce 19" 1U Rack mount power distribution unit, 8 outlets
- 1U rackmount power distribution unit for 19"" (48.26 cm) standard rack equipment
- Stable and robust housing made of aluminum alloy
- GS and CE certified
- With on/off switch
- Total connected load: max. 3500 W (16 A)
- Sockets in a 45° layout
Technical specifications
- Product type
Server rack cabinet power strip
- Features
with switch
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Socket type
PG socket
- Outlets
8
- Voltage (max.)
250 V AC
- Dim
(W x H x D) 465.00 x 45 x 45 mm
- Amperage
16 A
4000 W
- Cable length
2.00 m
- Material
Aluminium
- Content
1 pc(s)
- Factory colour
Black
- Width
465.00 mm
- Height
45 mm
- Depth
45 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2302124 Renkforce RF-4604248 19 inch Server rack cabinet power strip 1 U PG socket with switch Black
User & Safety Instructions
User & Safety Instructions 2302124 Renkforce RF-4604248 19 inch Server rack cabinet power strip 1 U PG socket with switch Black
Description
There are often insufficient sockets in the server cabinet. With the professional 48.3 cm (19") earthing contact socket-outlet in high-quality aluminum profile you can extend your network cabinet by eight more earthing contact sockets. Thus you always have enough power connections for your network components.
Stable housing
The housing is made of attractive aluminum and is thus particularly stable and robust. Thus, the power strip can survive frequent work in the network cabinet on a light.
Standardized size
Thanks to the standardized 48.26 cm (19 inch) design, the bar can be installed in any standard 19-inch rack. Thus, the socket strip is univseral suitable for network cabinets of every manufacturer.
Incl. On/off switch
via an illuminated on/off switch all sockets can be switched on and off simultaneously. Ideal when the connected components are not needed at the moment - this saves power and protects the wallet.
This text is machine translated.
Stable housing
The housing is made of attractive aluminum and is thus particularly stable and robust. Thus, the power strip can survive frequent work in the network cabinet on a light.
Standardized size
Thanks to the standardized 48.26 cm (19 inch) design, the bar can be installed in any standard 19-inch rack. Thus, the socket strip is univseral suitable for network cabinets of every manufacturer.
Incl. On/off switch
via an illuminated on/off switch all sockets can be switched on and off simultaneously. Ideal when the connected components are not needed at the moment - this saves power and protects the wallet.
This text is machine translated.
Scope of delivery
- 19"" 1U Rack mount power distribution unit
- 4x screws
- 4x nuts
- 4x washers










