• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 BPN-03-SW 19 inch Server rack cabinet blind 3 U Black (RAL 9005)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blank Panels for network & server cabinets

  • For fixing on the corner profiles

Technical specifications

Product type

Server rack cabinet blind

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Dim

(W x H x D) 483 x 133 x 12 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black (RAL 9005)

Width

483 mm

Height

133 mm

Depth

12 mm

Rack size

483 mm (19")

Weight

0.726

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418845 Digitus DN-19 BPN-03-SW 19 inch Server rack cabinet blind 3 U Black (RAL 9005)

Description

Suitable for all 19" applications in every DIGITUS 19" cabinet. Used to cover empty spaces between the 19" mounting angles.

· Fixing at mounting angles
· Sheet steel

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)