
Number
Highlights & Details
DisplayPort Adapter Cable
- Ensures a lower burden of the interface.
- Support D++ Dual-Mode
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
HDMI
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
1 x
- Type B
HDMI socket
- Cable length
15.00 cm
- Factory colour
Black
- Video resolution
1920 x 1080 Pixel
- Connector version
straight
28
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- DisplayPort version
DisplayPort 1.1
Copper
- Cable design
Round
- Cable version
HDMI High Speed
- Signal flow direction
Unidirectional (uni)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 678241 Digitus AK-340400-001-S DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 15.00 cm
Conformity certificate
Conformity certificate 678241 Digitus AK-340400-001-S DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 15.00 cm
Description
· Support 1080p with 60Hz
· Support D++ Dual-Mode






![Digitus AK-340400-001-S DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/000678241PI00/image.jpg?x=100&y=100)
![Digitus AK-340401-001-S DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/000678242PI00/image.jpg?x=100&y=100)
![Digitus AK-340404-001-W DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/678245_BB_00_FB/image.jpg?x=100&y=100)
![Digitus AK-340406-001-W DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/678246_BB_00_FB/image.jpg?x=100&y=100)
![Digitus AK-340407-001-W DisplayPort / VGA Adapter [1x Mini DisplayPort plug - 1x VGA socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/678247_LB_00_FB/image.jpg?x=100&y=100)
![Digitus AK-340408-001-S DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0.15 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/678248_BB_00_FB/image.jpg?x=100&y=100)
![Digitus AK-340409-001-S DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/678249_BB_00_FB/image.jpg?x=100&y=100)
![Digitus AK-340410-001-S DisplayPort / VGA Adapter [1x DisplayPort plug - 1x VGA socket] Black 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/000678250PI00/image.jpg?x=100&y=100)
![Digitus AK-340411-001-W DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/678251_BB_00_FB/image.jpg?x=100&y=100)
![Digitus AK-340602-000-S DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/678254_BB_00_FB/image.jpg?x=100&y=100)