
Number
Highlights & Details
SPEAKA PROFESSIONAL HDMI/VGA ADAPTER
- Converts digital HDMI signals into analogue VGA signals
- Equipped with a 3.5 mm audio jack.
- Any existing audio signal is converted in parallel.
- Enables additional audio playback by connecting your speakers or surround sound system.
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
HDMI
VGA
- No. of A connectors
1 x
- Type A
HDMI®
- No. of B connections
1 x
- Type B
VGA
- Cable length
0.15 m
- Factory colour
Black
- Video resolution
1920 x 1080 Pixel
- Shielding
Partial shielding
- Connector version
straight
32
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
Classroom projector
Copper
- Cable design
Round
- Cable version
HDMI Standard
- Signal flow direction
Unidirectional (uni)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588037 SpeaKa Professional SP-10352148 HDMI / VGA Adapter [1x HDMI® - 1x VGA] Black 0.15 m
User & Safety Instructions 2588037 SpeaKa Professional SP-10352148 HDMI / VGA Adapter [1x HDMI® - 1x VGA] Black 0.15 m
Description
Features
- No software or driver installation required
- No power supply unit required
Scope of delivery
- HDMI to VGA converter
- 3.5mm audio cable
- User manual






