
Number
Highlights & Details
DisplayPort / VGA Adapter [1x DisplayPort plug - 1x VGA socket] Black
- Converts a VGA plug into a display port connector to
- To connect a VGA monitor to your display port computer
- Supports resolutions up to 1920 x 1200 pixels
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
VGA
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
1 x
- Type B
VGA socket
- Cable length
12.00 cm
- Factory colour
Black
- Video resolution
1920 x 1200 Pixel
- Shielding
Shielding film
- Connector version
straight
- Cable features
gold plated connectors
32
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- DisplayPort version
DisplayPort 1.2
Copper
- Cable design
Round
- Cable version
VGA
- Signal flow direction
Unidirectional (uni)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1404058 Renkforce RF-4212174 DisplayPort / VGA Adapter [1x DisplayPort plug - 1x VGA socket] Black gold plated connectors 12.00
User & Safety Instructions
User & Safety Instructions 1404058 Renkforce RF-4212174 DisplayPort / VGA Adapter [1x DisplayPort plug - 1x VGA socket] Black gold plated connectors 12.00
Description
This text is machine translated.





