
Number
HDMI A to VGA Converter
Highlights & Details
- Converts an HDMI signal into a VGA signal
- Converts video and audio signals from HDMI to VGA
- Connect your modern playback devices with older VGA monitors or projectors
- No software or driver installation required
- No power supply unit required
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
HDMI
VGA
- No. of A connectors
1 x
- Type A
HDMI plug
- No. of B connections
1 x
- Type B
VGA socket
Jack socket 3.5 mm
- Cable length
10.00 cm
- Factory colour
Black
- Video resolution
1920 x 1080 Pixel
- Connector version
straight
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
CCA
- Cable design
Round
- Cable version
HDMI High Speed
VGA
- Signal flow direction
Unidirectional (uni)
- Weight
0.074
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1403508 Digitus DA-70461 HDMI / VGA Adapter [1x HDMI plug - 1x VGA socket, Jack socket 3.5 mm] Black 10.00 cm
Conformity certificate
Conformity certificate 1403508 Digitus DA-70461 HDMI / VGA Adapter [1x HDMI plug - 1x VGA socket, Jack socket 3.5 mm] Black 10.00 cm
Description
· Input: HDMI Type A and 3.5 mm audio
· Output: VGA
· Converts video and audio signals from HDMI to VGA
· Use modern devices with older analog VGA monitors
· No software or driver installation required
· VGA resolution: 10 bit resolution with up to 165 MHz pixel rate (1,080 pixels and UXGA)
· Compatible with HDMI 1.4a
· Color: Black
· Weight: 30 g
· Dimensions: 180 x 45 x 15 mm (L x W x H)
Features
- No software or driver installation required
- VGA Resolution: 10-bit resolution with up to 165 Mhz Pixel Rate (1080P, and UXGA)
- HDMI 1.4a compatible
Scope of delivery
- HDMI A to VGA Converter




