• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6903988 DisplayPort EDID emulator [1x DisplayPort plug - 1x DisplayPort socket] Aluminium grey 8K UHD

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

207 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DP 8K 60 Hz EDID emulator in aluminum casing with gold plated plug

  • Plug & Play
  • No drivers, software, power cables or configuration required.

Technical specifications

Product type

TV/monitor EDID emulator

Connection type

DisplayPort

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

DisplayPort socket

Factory colour

Aluminium grey

Connector version

straight

Cable features

8K UHD

Cable use

TV/monitor

Version

EDID emulator

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.4

Cable specs

DisplayPort 1.4

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451994 Renkforce RF-6903988 DisplayPort EDID emulator [1x DisplayPort plug - 1x DisplayPort socket] Aluminium grey 8K UHD

Description

New generation DisplayPort 1.4 headless adapter - 4K@144Hz
With this adapter, the PC can get the GPU to create a virtual screen to perform tasks and simulate high resolutions for the remote control. It supports resolutions of up to 4K at 60Hz/120Hz/144Hz and is also compatible with 1440p at 60Hz/120Hz, 1080p at 60Hz/120Hz etc.

Plug & Play
No drivers, software, power cables or configuration are required.

Advantages & compatibility
The latest technology requires extremely low power and generates hardly any heat. It guarantees stability during crypto-mining, video playback and simulation mirroring. (This is not a transmitter/receiver).

Compatibility: Suitable for every dedicated graphics card or every laptop with DisplayPort output.

How it works: This EDID emulator simulates the GPU that a monitor is connected so that it remains active and can perform tasks.

The gold-plated plug provides a stable digital signal.

This text is machine translated.

Features

  • 8K learning function allows you to copy the full EDID of any 8K monitor
  • 4K Emulation function with multiple universal EDIDs
  • Reset function

Scope of delivery

  • Unit
  • Manual

More interesting products

(*All information is plus legal VAT)