
Number
Highlights & Details
SpeaKa Professional HDMI adapter A/A with attachment option
- No accidentally pulling out - including mounting option
- For installation in industrial plants, network/server cabinets or recording studios
- Enables resolutions up to 3840 x 2160 pixels @ 30 Hz
- Incl. screws
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
HDMI
- No. of A connectors
1 x
- Type A
HDMI socket
- No. of B connections
1 x
- Type B
HDMI socket
- Factory colour
Black
- Video resolution
3840 x 2160 Pixel
- Cable features
screwable
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Cable version
HDMI High Speed
- Signal flow direction
Bidirectional (bi)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2270653 SpeaKa Professional SP-9082612 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black screwable
User & Safety Instructions
User & Safety Instructions 2270653 SpeaKa Professional SP-9082612 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black screwable
Conformity certificate
Conformity certificate 2270653 SpeaKa Professional SP-9082612 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black screwable
Description
Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Use what you already have
The appropriate cables are often already present, but for the planned application simply too short. With these adapters you can easily connect standard A/B USB cables. This protects the environment and your wallet.
RoHS/REACH Compliance
All Speaka professional adapters and cables fully comply with ROHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
Features
- Dimensions (W x H x D): 31.8 x 12 x 28.7 mm
- Hole spacing: 25 mm
- Thumb screw: #4-40 thread length: 15 mm
- 1:1 assignment
Scope of delivery
- HDMI socket
- 2x screw



