• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7888300 19 inch Server rack cabinet brush strip Suitable for (cabinet depths): 600 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Material: Plastic carrier with brush set
  • Brush strip: Plastic, UL 94-V0
  • Plastic, UL 94 HB
  • Net weight: 0.5 kg
  • Gross weight: 0.511 kg
  • Suitable for: Housing type TX CableNet
  • Depth = 600 mm
  • = 800 mm
  • = 1,000 mm
  • Use: For simple attachment to the cut-out edge
  • Bristle length: 70 mm
Product type

Server rack cabinet brush strip

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

600 mm

Material

Plastic

Content

2 pc(s)

Depth

7.6 mm

Length

860 mm

Rack size

483 mm (19")

Black

50 mm

Other

1048 mm

600 mm

Plastic

1800 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386830 Rittal 7888300 19 inch Server rack cabinet brush strip Suitable for (cabinet depths): 600 mm

Description

TX Brush strip, T x L: 860 mm x 7.6 mm, bristle length 70 mm, for cable entry in the roof

Openings for cable management at the roof sheet can be coated with the brush strip by simply plugging in visually appealing.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)