• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-91420 10 inch Patchbox bracket Black (RAL 9005)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus Modular Patch Panel, shielded 12-Port, Blank, 1HE, 254 mm (10") Rack Mount color black RAL 9005

  • Patch panel for Keystone module
  • Suitable for 254 mm (10") cabinet installation
  • Viewing window with label insert

Technical specifications

Product type

Patchbox bracket

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Material

Steel

Factory colour

Black (RAL 9005)

Width

254 mm

Height

44 mm

Length

110 mm

Connection method

Keystone module

Port

12 ports

Unequipped

Patch panel design

Unequipped

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1762758 Digitus DN-91420 10 inch Patchbox bracket Black (RAL 9005)

Description

Modular Patch Panel for use with keystone modules. The connection box is compatible with all 10" network cabinets and can be equipped with the appropriate modules depending on the application.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.06€ 26.06*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)