• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-10 ORG-1/2U 10 inch Server rack cabinet cable duct Grey-white (RAL 7035)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

254mm (10") Cable management with patchcord access hole

  • Complete with attachment material

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

10 inch

Rack unit

0.5 U

Material

Steel

Factory colour

Grey-white (RAL 7035)

Width

254 mm

Weight

0.117

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418849 Digitus DN-10 ORG-1/2U 10 inch Server rack cabinet cable duct Grey-white (RAL 7035)

Description

· Color: Pale gray, RAL 7035
· 0.5U
· Sheet steel
· Complete with fixing material

More interesting products

(*All information is plus legal VAT)