• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4746652 10 inch Cable bracket Fixed Suitable for (cabinet depths): > 300 mm Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

156 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Cable management panel with 3 cable rings, 10" 1U, Black

  • Designed to accommodate 10"" mounted equipment
  • Provides an efficient cable management solution
  • Slim design
  • Easy and quick to mount or dismount
  • Cabling panel material: Metal panel, plastic bracket

Technical specifications

  • Material : SPCC
  • with 3 plastic brackets
  • thickness: 1.5mm
Product type

Cable bracket

Features

Fixed

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 300 mm

Material

Sheet metal

Plastic

Factory colour

Black

Width

254 mm

Height

44.45 mm

Depth

69 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373326 Renkforce RF-4746652 10 inch Cable bracket Fixed Suitable for (cabinet depths): > 300 mm Black

Description

The Renkforce cable management panel keeps your 25.4 cm (10") network cabinet tidy.

This text is machine translated.

Scope of delivery

  • Cable management panel with 3 cable rings, 10" 1U