• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3429162 10 inch Server rack cabinet shelf Suitable for (cabinet depths): > 300 mm Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

124 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 25.4 cm (10") device floor with ventilation slots, installation depth: 17.9cm, 1 HE

  • Ground equipment to storage box is not built-capable devices within a network cabinet
  • Prefabricated Mounting Holes
  • Ventilation openings for improved air circulation
  • Prefabricated attachment holes including 4 cage nuts sets
  • Load capacity (max.): 6 kg
  • Mounting Shelf

Technical specifications

  • Mounting Shelf
Product type

Server rack cabinet shelf

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 300 mm

Load capacity (max.)

6 kg

Material

Steel plate

Factory colour

Black

Width

179 mm

Height

45 mm

Length

254.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1714581 Renkforce RF-3429162 10 inch Server rack cabinet shelf Suitable for (cabinet depths): > 300 mm Black

Description

Server rack cabinet shelf for not filing 25.4 cm (10 ") mountable system components such as telephone systems, switches or routers. The ideal supplement for your server and network installations.

Standardized size.
Due to the standardized 25.4 cm (10") width is the base of the device. universal for cabinets each manufacturer.

Enormous stability
To shaking device base are now a thing of the past. The rolled steel and a thickness of 1.2 mm offers an optimal stability.

Easy installation
Through the pre-finished mounting holes and the provided cage nuts principles, the base of the device. Even by beginners without any special previous knowledge. To save yourself the extra assembly personnel.

This text is machine translated.

Features

  • Color: black (RAL 9005)
  • SPCC cold rolled steel material:
  • Material thickness: 1.2 mm
  • Dimensions (W x H x D): 254,4 x 44.5 x 179 mm
  • Weight: 0.43 kg

Scope of delivery

  • Ground equipment
  • 4x cage nuts set

More interesting products

(*All information is plus legal VAT)