• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4746648 254 mm 10 inch Fixed Suitable for (cabinet depths): > 300 mm Grey-white (RAL 7035)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Fixed server rack shelf 10" 1U, Grey

  • Designed to accommodate 10"" mounted equipment
  • Slim design
  • Easy and quick to mount or dismount

Technical specifications

  • Material : SPCC
  • Front screwing fixing : Depth 160mm
  • surface finishing : degreasing
Product type

Server rack bottom panel

Features

Fixed

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 300 mm

Factory colour

Grey-white (RAL 7035)

Width

254 mm

Height

44 mm

Depth

150 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373324 Renkforce RF-4746648 254 mm 10 inch Fixed Suitable for (cabinet depths): > 300 mm Grey-white (RAL 7035)

Description

The Renkforce server base plate fits perfectly with 254 mm 10" network cabinets and offers space for additional devices.

This text is machine translated.

Scope of delivery

  • Fixed server rack shelf 10" 1U

More interesting products

(*All information is plus legal VAT)