• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4746654 254 mm 10 inch Closed Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Blank panel 10" 1U, grey colour

  • Takes up 1U of space, compatible with 10” server racks
  • Improves the appearance of the server rack
  • Keeps dust and dirt out of your rack
  • Fast and easy installation

Technical specifications

Product type

Server rack cabinet front panel

Features

Closed

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Factory colour

Grey

Width

254 mm

Height

44 mm

Length

254 mm

Depth

10 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373327 Renkforce RF-4746654 254 mm 10 inch Closed Grey

Description

Renkforce rack panel 254 mm 10" 1HE, gray improves the appearance of your server rack and keeps dust and dirt away.

This text is machine translated.

Scope of delivery

  • Blank panel 10" 1U, grey colour