• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-KS-UC USB 3.2 (2nd Gen) module (USB 3.1) Keystone 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

522 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 7.18
-33 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 3.2 (Gen 2) USB-C™ Keystone module RF-KS-UC

  • Plug-in direction: USB-C™ socket - USB-C™ socket
  • For installation in keystone mounting brackets with 19.2 x 14.9 mm
  • Dimensions (L x W x H) 29 x 22 x 17.1 mm
  • colour black.

Technical specifications

Compatible with

Keystone

Product type

USB 3.2 (2nd Gen) module (USB 3.1)

Tool-free installation

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2269119 Renkforce RF-KS-UC USB 3.2 (2nd Gen) module (USB 3.1) Keystone 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2269119 Renkforce RF-KS-UC USB 3.2 (2nd Gen) module (USB 3.1) Keystone 1 pc(s)

Description

Due to the standardized dimensions is the USB 3.2 (Gen 2) Keystone installation module for simple snap-in mounting in different brackets, such as Keystone patch panel, boxes or enclosures.

ROHS compliant
All Renkforce Keystone installation modules meet the ROHS guidelines issued by the EU. Protect the environment provision is limited and licenses the ingredients for electronic products.

This text is machine translated.

Features

  • Gold-plated plug contacts
  • Color black

Hints

This USB C adapter only works in “one orientation”, if you plug it in incorrectly you may not get any power or data. The solution is to unplug one cable from the adapter, rotate the plug “upside-down” 180 degrees.

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)