• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-KS-RJ45T RJ45 module mount Keystone 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 4.89
-63 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

renkforce keystone RJ45 module carrier RF-KS RJ45T

  • Suitable for keystone ports with 19.2 x 14.9 mm
  • For easy snap-in mounting of a keystone module
  • With integrated labeling field
  • Two holes for screw fixing, including screws

Technical specifications

  • Material: Die-cast zinc, nickel-plated
  • Operating temperature: -40° - +70°
  • Operating humidity: 10% - 90% RH
  • Storage temperature: -40° - +70°
  • Bearing humidity: 10% - 90% RH
Compatible with

Keystone

Product type

RJ45 module mount

Tool-free installation

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616200 Renkforce RF-KS-RJ45T RJ45 module mount Keystone 1 pc(s)

Description

You can use this bracket to install a RJ45 module. Due to the standardized dimensions, it is easy to snap-in mounting in different brackets, such as Keystone patch panel, suitable for sockets or housings.

This text is machine translated.

Features

  • Material: Die-cast zinc

Scope of delivery

  • RJ45 module carrier
  • 2x screw

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)