• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RJ45 module Keystone CAT 6A 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RENKFORCE RJ45 keystone cat 6a butterfly

  • Delta and 3P certified
  • Suitable for network distributors and patch panels
  • CAT 6A rating (tested at 500 MHz)
  • Strain relief via cable tie
  • For rigid network cables with AWG 22 to 26
  • Tool-free installation thanks to snap fastener
  • This text is machine translated.

Technical specifications

  • Shielded housing
Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Tool-free installation

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265598 Renkforce RJ45 module Keystone CAT 6A 1 pc(s)

Description

Features

  • 360° fully shielded housing (zinc alloy)
  • for external cable diameter: 5.0-8.5 mm
  • 180 degree cable feed
  • 6U gold-plated contacts

Scope of delivery

  • CAT6A keystone module
  • Cap
  • Cable ties.

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)