The Renkforce CAT 6 Keystone module is suitable for time-saving and reliable installation in distributor boxes or patch fields, but also for network sockets, which a standardised keystone recording. With the with zinc alloy Keystone module can be all CAT6 network cable with a diameter of 5 to 8.5 mm and a cross-section of 22 to 26 AWG without special tools.
Tool-free installation Fitting the RJ45 jack doesn't require any speciality tools.
Fast and Reliable LAN Data Transfer The Renkforce Keystone module of the category 6 tom1000 Mbps - fast transfer rates of up to 1,000 MBit/s and 10x faster than Category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Of course, the module is backward compatible with all previous twisted-pair copper cabling (CAT 5).
This text is machine translated.
Features
360° fully shielded housing (zinc alloy)
For cable outer diameter: 5,0-8,5 mm
180 degree cable routing
6 U gold-plated contacts
Scope of delivery
CAT 6 Keystone module
Cap
Cable ties.
Description
The Renkforce CAT 6 Keystone module is suitable for time-saving and reliable installation in distributor boxes or patch fields, but also for network sockets, which a standardised keystone recording. With the with zinc alloy Keystone module can be all CAT6 network cable with a diameter of 5 to 8.5 mm and a cross-section of 22 to 26 AWG without special tools.
Tool-free installation Fitting the RJ45 jack doesn't require any speciality tools.
Fast and Reliable LAN Data Transfer The Renkforce Keystone module of the category 6 tom1000 Mbps - fast transfer rates of up to 1,000 MBit/s and 10x faster than Category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Of course, the module is backward compatible with all previous twisted-pair copper cabling (CAT 5).
This text is machine translated.
Features
360° fully shielded housing (zinc alloy)
For cable outer diameter: 5,0-8,5 mm
180 degree cable routing
6 U gold-plated contacts
Scope of delivery
CAT 6 Keystone module
Cap
Cable ties.
What kind of Keystone & E-DAT Modules are you looking for?