• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-KS-HDMI-9020a HDMI module Keystone 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce HDMI female to female keystone coupler 90°, White

  • 4K 60Hz
  • Data transfer speeds of 18 Gbps
  • Supports 3D/HDCP2.2/EDID/HDR/ARC/CEC/DolbyTrue HD/DTS-HD

Technical specifications

Compatible with

Keystone

Product type

HDMI module

Tool-free installation

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265801 Renkforce RF-KS-HDMI-9020a HDMI module Keystone 1 pc(s)

Description

With Renkforce HDMI coupling in stylish white, it is possible to connect two HDMI A sockets at an angle of 90°. The transmission quality is not left behind: The plug creates a 4K resolution at 60 Hz and is thus a reliable gadget for office as well as home office, if different terminals are to be connected with each other.

This text is machine translated.

Features

  • ABS Shell
  • Gold-plated pin and shell

Scope of delivery

  • HDMI female keystone coupler

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)