• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5937910 LC module Keystone LC 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

815 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce FO Keystone module LC-coupling, fiber-optic cable, LC

  • Plug-in direction: LC socket - LC socket
  • Suitable for multimode fiber optic applications
  • For installation in keystone mounting brackets
  • Dimension (L x W x H) 29,3 x 14,9 x 9.4 mm)

Technical specifications

  • Aqua, without flange, with metal mount, ceramic sleeves
Compatible with

Keystone

Product type

LC module

LC

Tool-free installation

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2968955 Renkforce RF-5937910 LC module Keystone LC 1 pc(s)

Description

Due to the standardized dimensions is used the FIBER OPTIC Keystone installation module for simple snap-in mounting in different brackets, such as Keystone patch panel, boxes or enclosures.

ROHS compliant
All Renkforce Keystone installation modules meet the ROHS guidelines issued by the EU. Protect the environment provision is limited and licenses the ingredients for electronic products.

This text is machine translated.

Features

  • PC-casing UL 94 V0, SC SX footprint, without flange
  • Color: turquoise, with metal frame
  • Ceramic covers, white dust cap
  • IEC 61754-20
  • IL< 0.20 dB

Scope of delivery

  • unit

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)