• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-KS-BNC BNC module Keystone 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

449 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce BNC Keystone module RF-KS-BNC

  • Plug-in direction: BNC socket/BNC socket
  • For installation in keystone holders with 19.2 x 14.9 mm
  • Dimensions (L x W x H): 32.5 x 22.3 x 18,15 mm

Technical specifications

Compatible with

Keystone

Product type

BNC module

Tool-free installation

Yes

Documents & Downloads

Datasheet

Datasheet 1717001 Renkforce RF-KS-BNC BNC module Keystone 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1717001 Renkforce RF-KS-BNC BNC module Keystone 1 pc(s)

Description

Due to the standardized dimensions the Keystone BNC installation module helps in a simple snap-in mounting in different holders, such as Keystone patch panel, sockets or housing.

This text is machine translated.

Features

  • Housing: Shock-resistant polybutylene terephthalate (PBT resin, UL 94 V-0 certified)
  • Contact: phosphor bronze, gold-plated contacts, tin-plated on the soldering area

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)