• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93615-24 RJ45 module Keystone CAT 6A 24 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

274 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 24 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

24 CAT 6A Keystone module, shielded, with no tools required

  • Quick and easy installation without special tools
  • 360° shield contacting
  • Suitable for field assembly (tool-free installation)
  • Designed - suitable for junction box and junction box mounting
  • CAT 6A with LSA-terminals
  • Dust cover for RJ45 socket
  • GHMT certified
  • Supports PoE standards IEEE 802.3 AF/at/bt (PoE, PoE+ & 4PPoE)

Technical specifications

  • Transfer property: Category 6A, class EA
  • Application areas: Up to 500 MHz, 10GBase-T.
  • Standards: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C, 802.3af, 802.3at PoE+
  • Suitable for patch panel and junction box mounting
  • Cable installation via LSA-strips, color-coded according to EIA/TIA 568 A & B.
  • Cable fixing by means of quick-locking
  • Tool-free installation
  • 360° shield contact
  • Dust protection cap included in delivery
  • Material casing: Die-cast zinc, nickel-plated
  • Material RJ45 socket: ABS UL 94V-0
  • Contact RJ45 socket: Nickel plated phosphor bronze, 0.5 μ gold plated contact
  • RJ-45 shielding: Nickel-plated bronze
  • LSA-cutting terminal: Krone LSA+, UL 94V-2, galvanized phosphor bronze
  • PRINTED CIRCUIT BOARD FR4, UL 94V-0
  • Insertion force: 30N max. (IEC 60603-7-5)
  • Tensile load: 7.7 kg between socket and plug
  • OPERATING TEMPERATURE -20° C TO +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
  • Plug-in cycle socket:> 750 acc. To ISO/IEC 11801, IEC 60603-7-5
  • Terminal 200> acc. To ISO/IEC 11801, IEC 60603-7-5
  • Wire intake: 22-26 AWG solid and stranded conductor
  • Insulation resistance> 500 MOhm
  • Contact resistance< 20 milliohms
  • Dielectric strength 1000VDC (contact/contact), 1500VDC (contact/ground)
Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Tool-free installation

Yes

Interfaces

RJ45

Gigabit LAN (10 Gbps)

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

10000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2143955 Digitus DN-93615-24 RJ45 module Keystone CAT 6A 24 pc(s)

Description

Quick and easy installation without special tools
The DIGITUS® brand DN-93615 is a shielded CAT 6A Keystone module with tool-free mounting connection, which offers excellent performance and connection quality for your network. The compact design allows a series installation of 24 pieces in 483 mm (19") 1HE panels. It complies with category 6A / 10GBase-T Channel, ANSI/EIA/TIA 568C.2.1 :2002, ISO/IEC 11801:2002.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.97*

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)